USD

Quote Required, submit request here.
SMPA2010
FD93C
Digi-Key Part Number
1465-FD93C-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
FD93C
Supplier
Description
DOUBLER,FREQUENCY W/ SMA CONNECT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Frequency Doubler General Purpose 4MHz ~ 18GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Function
Frequency Doubler
Frequency
4MHz ~ 18GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-FD93C
Standard Package1