USD

Quote Required, submit request here.
A45, TO-8 PKG.

FD25HC

Digi-Key Part Number
1465-FD25HC-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
FD25HC
Supplier
Description
DOUBLER,FREQUENCY
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF IC Frequency Doubler General Purpose 10MHz ~ 4.8GHz - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Function
Frequency Doubler
Frequency
10MHz ~ 4.8GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1465-FD25HC
Standard Package1