FD-12AU

DigiKey Part Number
445-3888-ND
Manufacturer
Manufacturer Product Number
FD-12AU
Description
CAP CER 1000PF 10KV Y5P DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10000V (10kV) Ceramic Capacitor Y5P (B) Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.496" Dia x 1.063" L (38.00mm x 27.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$53.12000$53.12
10$41.00100$410.01
50$36.06840$1,803.42
100$34.52460$3,452.46
Manufacturers Standard Package