Saw Filter SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAR-G6KZ-1G8425-Y4WZ-Z

Digi-Key Part Number
587-2858-2-ND - Tape & Reel (TR)
587-2858-1-ND - Cut Tape (CT)
587-2858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAR-G6KZ-1G8425-Y4WZ-Z
Description
FILTER SAW 1.843GHZ 10SMD
Detailed Description
1.843GHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 1.6dB 75MHz Bandwidth 10-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
1.843GHz
Bandwidth
75MHz
Insertion Loss
1.6dB
Ratings
-
Applications
Cellular, GSM
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.071" L x 0.055" W (1.80mm x 1.40mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
587-2858-1
587-2858-2
FARG6KZ1G8425Y4WZZ
587-2858-6
Standard Package3,000