FAN54040UCX

DigiKey Part Number
FAN54040UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN54040UCX
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1.55A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number