
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FAN2500 |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | |
PCN Obsolescence/ EOL | FAX25yy EOL 30/Oct/2018 |
PCN Design/Specification | |
PCN Packaging |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.63800 | $6.38 |
25 | $0.59880 | $14.97 |
100 | $0.48880 | $48.88 |
250 | $0.45400 | $113.50 |
500 | $0.38640 | $193.20 |
Attribute | Description |
---|---|
Other Names | 488-FAN2500S25XTR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
S-1132B28-M5T1U | ABLIC Inc. | 15 | 1662-1264-1-ND | $1.06000 | Similar |
S-1167B24-M5T1U | ABLIC Inc. | 2,776 | 1662-1382-1-ND | $0.89000 | Similar |
TPS79030DBVR | Texas Instruments | 16,739 | 296-8155-1-ND | $0.82000 | Similar |
S-1167B28-M5T1U | ABLIC Inc. | 100 | 1662-1385-1-ND | $0.89000 | Similar |
TPS79030DBVT | Texas Instruments | 133 | 296-32577-1-ND | $1.97000 | Similar |