Dipped-Radial

FA28X8R1E104KNU00

Digi-Key Part Number
445-181217-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FA28X8R1E104KNU00
Supplier
Description
CAP CER 0.1UF 25V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X8R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage - Rated
25V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.25900$2.59
50$0.17240$8.62
100$0.14660$14.66
500$0.10348$51.74
1,000$0.09055$90.55
2,500$0.08624$215.60
5,000$0.07977$398.85
Additional Resources
AttributeDescription
Other Names
FA28X8R1E104KNU00-ND
445-181217
Standard Package500