USD

FA28

FA28NP01H680JNU06

Digi-Key Part Number
445-180781-1-ND - Cut Tape (CT)
445-180781-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA28NP01H680JNU06
Supplier
Description
CAP CER 68PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
68 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.24200$2.42
50$0.16100$8.05
100$0.13690$13.69
500$0.09662$48.31
1,000$0.08455$84.55
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.08052$161.04
Additional Resources
AttributeDescription
Other Names
445-180781-3
FA28NP01H680JNU06-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FA28NP02A680JNU06TDK Corporation5,870445-180797-1-ND$0.38000Upgrade