USD

FA24C0G2A103JNU00

FA24X8R1H104KNU00

Digi-Key Part Number
445-FA24X8R1H104KNU00-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FA24X8R1H104KNU00
Supplier
Description
CAP CER 0.1UF 50V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.22500$2.25
50$0.15740$7.87
100$0.13500$13.50
500$0.10122$50.61
1,000$0.08548$85.48
2,500$0.08098$202.45
5,000$0.07648$382.40
Additional Resources
AttributeDescription
Other Names
445-FA24X8R1H104KNU00
FA24X8R1H104KNU00-ND
Standard Package500