USD

FA24

FA24X7R2A104KNU06

Digi-Key Part Number
445-175031-1-ND - Cut Tape (CT)
445-175031-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA24X7R2A104KNU06
Supplier
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Capacitance
0.1 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.37300$3.73
50$0.26140$13.07
100$0.22410$22.41
500$0.16806$84.03
1,000$0.14191$141.91
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.13444$268.88
Additional Resources
AttributeDescription
Other Names
445-175031-3
FA24X7R2A104KNU06-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FA24X7T2E104KNU06TDK Corporation6,748445-180650-1-ND$0.65000Similar