USD

FA23C0G2A154JNU00

FA23X7T2E155KNU06

Digi-Key Part Number
445-181558-1-ND - Cut Tape (CT)
445-181558-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA23X7T2E155KNU06
Supplier
Description
CAP CER 1.5UF 250V X7T RAD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1.5µF ±10% 250V Ceramic Capacitor X7T Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335"" L x 0.217"" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433"" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
1.5µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

995 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names445-181558-3
Standard Package1,000