FA23C0G2A154JNU00

FA23X7S2A685KRU00

Digi-Key Part Number
445-181555-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FA23X7S2A685KRU00
Supplier
Description
CAP CER 6.8UF 100V X7S RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
6.8 µF ±10% 100V Ceramic Capacitor X7S Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Capacitance
6.8 µF
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7S
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$4.68000$4.68
10$4.20800$42.08
50$3.64640$182.32
100$3.17900$317.90
500$2.61800$1,309.00
1,000$2.43100$2,431.00
2,500$2.38425$5,960.63
5,000$2.38000$11,900.00
Additional Resources
AttributeDescription
Other Names445-181555
Standard Package200