FA23C0G2A154JNU00

FA23X7R2J154KNU00

Digi-Key Part Number
445-181547-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FA23X7R2J154KNU00
Supplier
Description
CAP CER 0.15UF 630V X7R RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" L x 0.217" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Bulk
QtyUnit PriceExt Price
1$3.58000$3.58
10$2.88800$28.88
50$2.48320$124.16
100$2.25220$225.22
500$1.67476$837.38
1,000$1.55925$1,559.25
2,500$1.50150$3,753.75
5,000$1.47262$7,363.10
Additional Resources
AttributeDescription
Other Names445-181547
Standard Package200