USD

FA23C0G2A154JNU00

FA23X7R2E105KNU00

Digi-Key Part Number
445-181543-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FA23X7R2E105KNU00
Supplier
Description
CAP CER 1UF 250V X7R RADIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1µF ±10% 250V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335"" L x 0.217"" W (8.50mm x 5.50mm)
Height - Seated (Max)
0.433"" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Price and Procurement

965 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names445-181543
Standard Package200