FA23X7R1H106KRU06 | |
---|---|
DigiKey Part Number | 445-181538-1-ND - Cut Tape (CT) 445-181538-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23X7R1H106KRU06 |
Description | CAP CER 10UF 50V X7R RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7R1H106KRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.69700 | $26.97 |
50 | $2.43600 | $121.80 |
100 | $2.09600 | $209.60 |
500 | $1.64284 | $821.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52955 | $1,529.55 |
2,000 | $1.47290 | $2,945.80 |
5,000 | $1.44458 | $7,222.90 |