FA23X7R1H106KRU00 | |
---|---|
DigiKey Part Number | 445-181537-ND |
Manufacturer | |
Manufacturer Product Number | FA23X7R1H106KRU00 |
Description | CAP CER 10UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7R1H106KRU00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |
10 | $2.68600 | $26.86 |
50 | $2.13900 | $106.95 |
200 | $1.82690 | $365.38 |
600 | $1.65103 | $990.62 |
1,000 | $1.58553 | $1,585.53 |
2,600 | $1.48491 | $3,860.77 |
5,000 | $1.42965 | $7,148.25 |