FA22X7R1E106KNU00

DigiKey Part Number
445-181125-ND
Manufacturer
Manufacturer Product Number
FA22X7R1E106KNU00
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R1E106KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.80100$8.01
50$0.73040$36.52
100$0.59840$59.84
500$0.49462$247.31
Manufacturers Standard Package