USD

FA18

FA18X7R1H153KNU06

Digi-Key Part Number
445-180545-1-ND - Cut Tape (CT)
445-180545-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA18X7R1H153KNU06
Supplier
Description
CAP CER 0.015UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Capacitance
0.015 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.22400$2.24
50$0.14960$7.48
100$0.12720$12.72
500$0.08976$44.88
1,000$0.07854$78.54
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.07480$149.60
Additional Resources
AttributeDescription
Other Names
445-180545-3
FA18X7R1H153KNU06-ND
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FA16NP02A153JNU06TDK Corporation7,963445-180429-1-ND$0.96000Similar
FA18X7R2A153KNU06TDK Corporation7,836445-180557-1-ND$0.40000Upgrade
FA14C0G1H153JNU06TDK Corporation7,993445-180392-1-ND$0.72000Similar
FA14NP01H153JNU06TDK Corporation7,431445-180399-1-ND$0.71000Similar
FA16C0G2A153JNU06TDK Corporation7,950445-180423-1-ND$0.89000Similar