USD

FA18

FA18NP02A221JNU06

Digi-Key Part Number
445-180534-1-ND - Cut Tape (CT)
445-180534-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA18NP02A221JNU06
Supplier
Description
CAP CER 220PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Capacitance
220 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.28500$2.85
50$0.19940$9.97
100$0.17090$17.09
500$0.12820$64.10
1,000$0.10826$108.26
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.10257$205.14
Additional Resources
AttributeDescription
Other Names
445-180534-3
FA18NP02A221JNU06-ND
Standard Package2,000