FA18
FA18
Series-FA18

FA18C0G2A682JRU06

Digi-Key Part Number
445-175395-1-ND - Cut Tape (CT)
445-175395-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
FA18C0G2A682JRU06
Supplier
Description
CAP CER 6.8NF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
6800 pF
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.33000$3.30
50$0.23100$11.55
100$0.19800$19.80
500$0.14850$74.25
1,000$0.12540$125.40
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.11880$237.60
4,000$0.11220$448.80
Additional Resources
AttributeDescription
Other Names
445-175395-1
445-175395-3
Standard Package2,000