FA18C0G2A3R3CNU06 | |
---|---|
DigiKey Part Number | 445-180500-1-ND - Cut Tape (CT) 445-180500-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A3R3CNU06 |
Description | CAP CER 3.3PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A3R3CNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19500 | $1.95 |
50 | $0.14020 | $7.01 |
100 | $0.12310 | $12.31 |
500 | $0.09400 | $47.00 |
1,000 | $0.08492 | $84.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07741 | $154.82 |
4,000 | $0.07120 | $284.80 |
6,000 | $0.06807 | $408.42 |
10,000 | $0.06459 | $645.90 |
14,000 | $0.06255 | $875.70 |
20,000 | $0.06058 | $1,211.60 |
50,000 | $0.05632 | $2,816.00 |
100,000 | $0.05373 | $5,373.00 |