FA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H4R7CNU00

Digi-Key Part Number
445-FA18C0G1H4R7CNU00-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
FA18C0G1H4R7CNU00
Supplier
Description
CAP CER 4.7PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.20100$2.01
50$0.13420$6.71
100$0.11410$11.41
500$0.08052$40.26
1,000$0.07046$70.46
2,500$0.06710$167.75
5,000$0.06207$310.35
Additional Resources
AttributeDescription
Other Names
445-FA18C0G1H4R7CNU00
FA18C0G1H4R7CNU00-ND
Standard Package500