FA-Series-(5.50mm-x-3.5-mm)-Formed-Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X8R1E105KNU06

Digi-Key Part Number
445-180441-1-ND - Cut Tape (CT)
445-180441-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X8R1E105KNU06
Description
CAP CER 1UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X8R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.36000$3.60
50$0.27240$13.62
100$0.23720$23.72
500$0.17574$87.87
1,000$0.14938$149.38
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.14059$281.18
4,000$0.13181$527.24
10,000$0.12302$1,230.20
14,000$0.12082$1,691.48
50,000$0.11423$5,711.50
Additional Resources
AttributeDescription
Other Names
445-180441-3
FA16X8R1E105KNU06-ND
445-180441-1
Standard Package2,000