Saw Filter SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6QA1G582H2JM-J

Digi-Key Part Number
587-3990-2-ND - Tape & Reel (TR)
587-3990-1-ND - Cut Tape (CT)
587-3990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F6QA1G582H2JM-J
Description
FILTER SAW 1.582GHZ 5SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1.582GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency - Center
1.582GHz
Insertion Loss
1.8dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8541.60.0080
241,342 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.29500$2.95
25$0.28160$7.04
50$0.27280$13.64
100$0.26360$26.36
250$0.24996$62.49
500$0.20908$104.54
1,000$0.16226$162.26
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.14544$727.20
10,000$0.13635$1,363.50
25,000$0.12726$3,181.50