Saw Filter SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5QG737M5P2KK-J

Digi-Key Part Number
587-6197-2-ND - Tape & Reel (TR)
587-6197-1-ND - Cut Tape (CT)
587-6197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F5QG737M5P2KK-J
Description
FILTER SAW 5SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.6dB Bandwidth 5-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency - Center
-
Bandwidth
-
Insertion Loss
1.6dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.22890$1,144.50
Additional Resources
AttributeDescription
Other Names
PJ F5QG737M5P2KK-J
587-6197-6
F5QG737M5P2KK-J-ND
F5QG737M5P2KKJ
587-6197-1
587-6197-2
Standard Package5,000