F2M03GLA-S01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2M03GLA-S01

Digi-Key Part Number
647-1009-2-ND - Tape & Reel (TR)
647-1009-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F2M03GLA-S01
Description
RX TXRX MOD BLUETOOTH CHIP SMD
Detailed Description
Bluetooth Bluetooth v2.0 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Free2Move
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Discontinued at Digi-Key
RF Family/Standard
Bluetooth
Protocol
Bluetooth v2.0 +EDR, Class 1, 2 and 3
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
6.3dBm
Sensitivity
-83dBm
Serial Interfaces
PIO, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.1V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A002A1
HTSUS8525.60.1050
Additional Resources
AttributeDescription
Other Names
647-1009-1
647-1009-2
F2M03GLA-S01-R1F
F2M03GLA-S01-R1D
F2M03GLAS01
Q4658666
Standard Package500