0603 (1608 metric) pkg

EZJ-Z1V330GM

Digi-Key Part Number
P122062TR-ND - Tape & Reel (TR)
P122062CT-ND - Cut Tape (CT)
P122062DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EZJ-Z1V330GM
Supplier
Description
VARISTOR 33V 20A 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
33 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
25 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
20 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
85 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.31100$3.11
25$0.26240$6.56
100$0.21350$21.35
250$0.17688$44.22
500$0.14640$73.20
1,000$0.10980$109.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10065$402.60
8,000$0.09455$756.40
12,000$0.08845$1,061.40
28,000$0.08113$2,271.64
Additional Resources
AttributeDescription
Other Names
P122062DKR
P122062TR
EZJZ1V330GM
P122062CT
Standard Package4,000