0603 (1608 metric) pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZJ-P1V270EM

Digi-Key Part Number
P122054TR-ND - Tape & Reel (TR)
P122054CT-ND - Cut Tape (CT)
P122054DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EZJ-P1V270EM
Supplier
Description
VARISTOR 27V 5A 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
27 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
5 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
33 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31800$3.18
25$0.26080$6.52
100$0.20860$20.86
250$0.15168$37.92
500$0.12324$61.62
1,000$0.09480$94.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08532$341.28
8,000$0.08058$644.64
12,000$0.07347$881.64
28,000$0.06873$1,924.44
100,000$0.06304$6,304.00
Additional Resources
AttributeDescription
Other Names
P122054DKR
EZJP1V270EM
P122054CT
P122054TR
Standard Package4,000