0603 (1608 metric) pkg

EZJ-P1V220JM

Digi-Key Part Number
P122052TR-ND - Tape & Reel (TR)
P122052CT-ND - Cut Tape (CT)
P122052DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EZJ-P1V220JM
Supplier
Description
VARISTOR 22V 10A 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Varistor Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
13 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.31800$3.18
25$0.26080$6.52
100$0.20860$20.86
250$0.15168$37.92
500$0.12324$61.62
1,000$0.09480$94.80
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08532$341.28
8,000$0.08058$644.64
12,000$0.07347$881.64
28,000$0.06873$1,924.44
100,000$0.06304$6,304.00
Additional Resources
AttributeDescription
Other Names
EZJP1V220JM
P122052DKR
P122052TR
P122052CT
Standard Package4,000