EZJ-P-Series

EZJ-P1V120KM

Digi-Key Part Number
10-EZJ-P1V120KMTR-ND - Tape & Reel (TR)
10-EZJ-P1V120KMCT-ND - Cut Tape (CT)
10-EZJ-P1V120KMDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EZJ-P1V120KM
Supplier
Description
VARISTOR 12V 20A 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
12 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
7.5 V
Varistor Voltage (Min)
10.8 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
13.2 V
Current - Surge
20 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.31200$3.12
25$0.25560$6.39
100$0.20460$20.46
250$0.14880$37.20
500$0.12090$60.45
1,000$0.09300$93.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08370$334.80
8,000$0.07905$632.40
12,000$0.07208$864.96
28,000$0.06743$1,888.04
100,000$0.06185$6,185.00
Additional Resources
AttributeDescription
Other Names
10-EZJ-P1V120KMTR
10-EZJ-P1V120KMCT
EZJP1V120KM
10-EZJ-P1V120KMDKR
Standard Package4,000