
EZJ-P0V101BM | ||
---|---|---|
Digi-Key Part Number | P124977TR-ND - Tape & Reel (TR) P124977CT-ND - Cut Tape (CT) P124977DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EZJ-P0V101BM | |
Description | VARISTOR 100V 10PF 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 100 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Multilayer Varistors Cert of Compliance |
HTML Datasheet | EZJZ, EZJP, EZJS Series Pkging Spec |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.38500 | $3.85 |
25 | $0.33640 | $8.41 |
100 | $0.21770 | $21.77 |
250 | $0.18024 | $45.06 |
500 | $0.14418 | $72.09 |
1,000 | $0.11054 | $110.54 |
2,500 | $0.09613 | $240.32 |
5,000 | $0.08651 | $432.55 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07690 | $769.00 |
30,000 | $0.07209 | $2,162.70 |
50,000 | $0.06392 | $3,196.00 |
100,000 | $0.06248 | $6,248.00 |
Attribute | Description |
---|---|
Other Names | P124977DKR P124977TR P124977CT EZJP0V101BM |
Standard Package | 10,000 |