USD

EYG-S0309ZLAK

EYG-R0309ZLAK

Digi-Key Part Number
10-EYG-R0309ZLAK-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EYG-R0309ZLAK
Supplier
Description
THERM PAD 29.5X89.5X0.25MM GRAY
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Thermal Pad Gray 90.00mm x 29.50mm Rectangular -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
90.00mm x 29.50mm
Thickness
0.0098" (0.250mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8545.90.4000
Bulk
QtyUnit PriceExt Price
1$7.83000$7.83
10$7.61400$76.14
25$7.19080$179.77
50$6.76780$338.39
100$6.34480$634.48
250$5.92184$1,480.46
500$5.49884$2,749.42
1,000$5.39310$5,393.10
Additional Resources
AttributeDescription
Other Names
EYGR0309ZLAK
10-EYG-R0309ZLAK
Standard Package10