Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 1.417" L x 0.610" W (36.00mm x 15.50mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.280" (32.50mm) | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Nine: You Callin' Me? |
HTML Datasheet | |
EDA Models | EXH2E805HRPT by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.25.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.80800 | $48.08 |
50 | $4.16700 | $208.35 |
100 | $3.63280 | $363.28 |
500 | $2.99174 | $1,495.87 |
1,000 | $2.77805 | $2,778.05 |
2,500 | $2.72462 | $6,811.55 |
Attribute | Description |
---|---|
Other Names | 493-13831 |
Standard Package | 100 |