EXC-ELSA39 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 70,862
Unit Price: $0.21000
Datasheet

EXC-ELSA39

DigiKey Part Number
P9818BK-ND
Manufacturer
Manufacturer Product Number
EXC-ELSA39
Description
FERRITE BEAD 80 OHM AXIAL 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead Axial 7A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
EXC-ELSA39 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.150" Dia x 0.366" L (3.80mm x 9.30mm)
Base Product Number