ELSA-35 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELSA-35 Series
EXC-ELSA-35 Series

EXC-ELSA35

Digi-Key Part Number
P9820BK-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXC-ELSA35
Supplier
Description
FERRITE BEAD 50 OHM AXIAL 1LN
Detailed Description
50 Ohms @ 100 MHz 1 - Ferrite Bead Axial 7A 10mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.150" Dia x 0.209" L (3.80mm x 5.30mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000