EXC24-Series(Common-Mode
EXC24-Series(Common-Mode
EXC-24Cx Drawing

EXC-24CG360U

Digi-Key Part Number
P19437TR-ND - Tape & Reel (TR)
P19437CT-ND - Cut Tape (CT)
P19437DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXC-24CG360U
Supplier
Description
CMC 130MA 2LN 36 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 130mA DCR 1.7Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
36 Ohms @ 100 MHz
Current Rating (Max)
130mA
DC Resistance (DCR) (Max)
1.7Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.83000$0.83
10$0.72400$7.24
25$0.67200$16.80
50$0.56860$28.43
100$0.51690$51.69
250$0.48584$121.46
500$0.43416$217.08
1,000$0.35147$351.47
2,500$0.33079$826.97
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.32045$1,602.25
10,000$0.31012$3,101.20
Additional Resources
AttributeDescription
Other Names
P19437TR
P19437CT
EXC24CG360U
P19437DKR
Standard Package5,000