USD

EXC14Cx

EXC-14CT900U

Digi-Key Part Number
P19430TR-ND - Tape & Reel (TR)
P19430CT-ND - Cut Tape (CT)
P19430DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXC-14CT900U
Supplier
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3.3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric)
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.14300$1.43
25$0.12680$3.17
50$0.10780$5.39
100$0.09510$9.51
250$0.08720$21.80
500$0.07928$39.64
1,000$0.06659$66.59
2,500$0.05708$142.70
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05074$507.40
Additional Resources
AttributeDescription
Other Names
EXC14CT900U
P19430TR
Standard Package10,000