EXB2HV Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXB2HV Pkg
EXB-2HV Series Side
EXB-2HV Series Top

EXB-2HV102JV

Digi-Key Part Number
Y1102TR-ND - Tape & Reel (TR)
Y1102CT-ND - Cut Tape (CT)
Y1102DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXB-2HV102JV
Supplier
Description
RES ARRAY 8 RES 1K OHM 1506
Manufacturer Standard Lead Time
27
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
1 (Unlimited)
EAR99
8533.21.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.24900$2.49
25$0.18080$4.52
50$0.13100$6.55
100$0.09720$9.72
250$0.07456$18.64
500$0.05876$29.38
1,000$0.04068$40.68
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03390$169.50
10,000$0.03164$316.40
25,000$0.03006$751.50
EXB2HV102JV
Y1102TR-NDR
Y1102DKR
Q9959351
Y1102TR
Y1102CT
Y1102CT-NDR
5,000