USD

EX-21B-PN

EX-21B-PN

Digi-Key Part Number
1110-2611-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
EX-21B-PN
Supplier
Description
SENSOR THROUGH-BEAM 100CM PNP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Through-Beam Optical Sensor 39.4" (100cm) 3.3' PNP - Open Collector/Dark-ON
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.4" (100cm) 3.3'
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Open Collector/Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Box
QtyUnit PriceExt Price
1$105.20000$105.20
5$99.94000$499.70
Additional Resources
AttributeDescription
Other Names
1110-2611
EX-21B-PN-ND
Standard Package1