EVW-AE4001B14 | ||
---|---|---|
Digi-Key Part Number | P12426TR-ND - Tape & Reel (TR) P12426CT-ND - Cut Tape (CT) P12426DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EVW-AE4001B14 | |
Description | SENSOR ROTARY 343DEG SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 343° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
UNKNOWN TYPE | Mult Devs Label 22/Nov/2022 |
Datasheets | |
Design Resources | |
PCN Packaging | Multiple Devices Reel Change 10/May/2017 |
HTML Datasheet | |
EDA Models | EVW-AE4001B14 by SnapEDA |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.75000 | $1.75 |
10 | $1.53800 | $15.38 |
25 | $1.37880 | $34.47 |
50 | $1.32560 | $66.28 |
100 | $1.27260 | $127.26 |
250 | $1.21956 | $304.89 |
500 | $1.00748 | $503.74 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.95445 | $1,431.67 |
3,000 | $0.82189 | $2,465.67 |
7,500 | $0.79537 | $5,965.28 |
10,500 | $0.74235 | $7,794.67 |
Attribute | Description |
---|---|
Other Names | P12426TR-NDR P12426TR Q6779925N P12426CT-NDR EVWAE4001B14 P12426CT P12426DKR |
Standard Package | 1,500 |