USD

EVQ-PCx05K

EVQ-PC705K

Digi-Key Part Number
P15953STR-ND - Tape & Reel (TR)
P15953SCT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-PC705K
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Through Hole, Right Angle
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
4.75mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.50mm x 6.95mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.25000$0.25
10$0.23900$2.39
25$0.22680$5.67
100$0.20520$20.52
250$0.18704$46.76
Additional Resources
AttributeDescription
Other Names
EVQPC705K
P15953STR
Standard Package700
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TL58XF160QE-Switch1,158EG4597CT-ND$0.29000Similar