EVQ-21x0(7,9)K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVQ-21x0(7,9)K
Through Hole Circuit 2
EVQ Series Radial Footprint

EVQ-22709K

Digi-Key Part Number
P12231SCT-ND - Cut Tape (CT)
P12231STB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-22709K
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
9.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.20000$0.20
Additional Resources
AttributeDescription
Other Names
P12231STB-NDR
P12231SCT-NDR
EVQ22709K
P12231SCT
P12231STB
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TL59BF160QE-Switch14,201141-TL59BF160QCT-ND$0.37000Similar
FSM8JRTTE Connectivity ALCOSWITCH Switches683450-2039-1-ND$0.48000Similar
TL59BF100QE-Switch6,489TL59BF100QCT-ND$0.34000Similar