USD

EVQ-21304M,EVQ-21404M,EVQ-21504M,EVQ-22704M
EVQ-21304M,EVQ-21404M,EVQ-21504M,EVQ-22704M
Through Hole Circuit 2
EVQ-21,22_4.3

EVQ-21404M

Digi-Key Part Number
P12220SCT-ND - Cut Tape (CT)
P12220STB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-21404M
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.19300$1.93
25$0.18360$4.59
100$0.16680$16.68
250$0.15676$39.19
Additional Resources
AttributeDescription
Other Names
EVQ-21404M-ND
EVQ21404M
P12220STB
P12220STB-NDR
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TL59BF160QE-Switch1EG6072CT-ND$0.32000Similar
B3F-6002Omron Electronics Inc-EMC Div2,730SW797CT-ND$0.41000Similar
B3F-6000Omron Electronics Inc-EMC Div3,064SW263CT-ND$0.45000Similar