USD

Part Status: End of Life; Last Time Buy Date: 12/31/2020. Minimums may apply.
EVQ-11Y04K
EVQ-11Y04K
Digi-Key Part Number
P15941SCT-ND - Cut Tape (CT)
P15941STB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVQ-11Y04K
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 312

312 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.21000$0.21
10$0.20600$2.06
25$0.19520$4.88
100$0.17680$17.68
250$0.16116$40.29
Additional Resources
AttributeDescription
Other Names
EVQ11Y04K
P15941STB
Standard Package2,500