EVQ-11U04M is Obsolete and no longer manufactured.
Similar
Similar

EVQ-11U04M | ||
---|---|---|
Digi-Key Part Number | P8082SCT-ND - Cut Tape (CT) P8082STB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EVQ-11U04M | |
Description | SWITCH TACTILE SPST-NO 0.02A 15V | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | EVQ-11U04M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Tact Switches |
CAD Models | EVQ-11U04M Models |
PCN Obsolescence/ EOL | Various Light Touch Switchs 12/Jun/2018 |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
FSM2JRT | TE Connectivity ALCOSWITCH Switches | 25,490 | 450-2037-1-ND | $0.15000 | Similar |
TL59CF260Q | E-Switch | 0 | TL59CF260QCT-ND | $0.25000 | Similar |
TL59NF260Q | E-Switch | 0 | EG4568CT-ND | $0.34000 | Similar |
Attribute | Description |
---|---|
Other Names | EVQ11S04M P8082SCT EVQ11U04M P8082SCT-NDR EVQ-11S04M P8082STB-NDR P8082STB |
Standard Package | 2,500 |