USD

EVP-AA702W
EVP-AA702W
3.5 x 2.99 with J-Bent Leads
EVP-AA(0,4,6)02(K,W) Footprint

EVP-AAR02Q

Digi-Key Part Number
P123446TR-ND - Tape & Reel (TR)
P123446CT-ND - Cut Tape (CT)
P123446DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVP-AAR02Q
Supplier
Description
3.5 X 2.9 X 1.7MM / 5.0N / 0.15M
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
1.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.50mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.74100$7.41
25$0.71240$17.81
100$0.61850$61.85
250$0.56436$141.09
500$0.52444$262.22
1,000$0.47029$470.29
2,500$0.44178$1,104.45
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.41043$2,052.15
10,000$0.38193$3,819.30
Additional Resources
AttributeDescription
Other Names
EVPAAR02Q
P123446TR
Standard Package5,000