USD

EVP-AA502W
EVP-AA502W
3.5 x 2.99 with J-Bent Leads
EVP-AA(0,4,6)02(K,W) Footprint

EVP-AA502W

Digi-Key Part Number
P15195TR-ND - Tape & Reel (TR)
P15195CT-ND - Cut Tape (CT)
P15195DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVP-AA502W
Supplier
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
1.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.50mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.81000$0.81
10$0.77600$7.76
25$0.74640$18.66
100$0.64790$64.79
250$0.59116$147.79
500$0.54934$274.67
1,000$0.49262$492.62
2,500$0.46276$1,156.90
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.42992$2,149.60
10,000$0.40007$4,000.70
Additional Resources
AttributeDescription
Other Names
EVPAA502W
P15195TR
Standard Package5,000