EVN-DJAA03B15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,492
Unit Price: $0.49000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,733
Unit Price: $1.61000
Datasheet
EVN-DJA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-DJAA03B15

DigiKey Part Number
DJA15TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DJAA03B15
Description
TRIMMER 100K OHM 0.1W PC PIN TOP
Detailed Description
100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Box (TB)
Product Status
Obsolete
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3306P-1-104Bourns Inc.3,4923306P-104-ND$0.49000Direct
1623891-2TE Connectivity Passive Product01623891-2-ND$0.00000Similar
25PR100KLFTT Electronics/BI1,733987-1019-ND$1.61000Similar
Additional Resources
AttributeDescription
Other Names
DJA15TB-NDR
DJA15TB
EVNDJAA03B15
DJA15CT-NDR
DJA15CT
Standard Package1,000