USD

Obsolete item.
EVE-PDBRL408B, EVE-QDBRL416B
EVE-PDBRL408B, EVE-QDBRL416B
EVE-xDBRL4xxB
EVE-xDBRL4xxB Circuit
EVE-QDBRL416B
Digi-Key Part Number
P12423-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EVE-QDBRL416B
Supplier
Description
ROTARY ENCODER MECHANICAL 16PPR
Detailed Description
Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Part Status
Obsolete
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
16
Voltage - Supply
-
Actuator Type
12mm Dia Round End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 154

154 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
EVEQDBRL416B
P12423
P12423-NDR
Standard Package200