USD

EV35-2.0-02-20M

EV35-2.0-02-20M

Digi-Key Part Number
817-1054-ND
Manufacturer
Schaffner EMC Inc.
Manufacturer Product Number
EV35-2.0-02-20M
Supplier
Description
COMMON MODE CHOKE 20MH 2A 2LN TH
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Line Common Mode Choke DCR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schaffner EMC Inc.
Series
Package
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
150mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.417" L x 0.965" W (36.00mm x 24.50mm)
Height (Max)
1.681" (42.70mm)
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
20 mH @ 400 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
295-515
801068
817-1054
EV35-2,0-02-20M
EV35200220M
Standard Package250